Part Details for GN 810-430-A by Elesa+Ganter
Overview of GN 810-430-A by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TK430A60F | Toshiba Electronic Devices & Storage Corporation | MOSFET, N-ch, 600 V, 13 A, 0.43 Ohm@10V, TO-220SIS | |
ADR430ARZ | Analog Devices | 2.0 V Reference | |
ADR430ARMZ-REEL7 | Analog Devices | 2.0 V Reference |
Price & Stock for GN 810-430-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GN810-430-A
|
TME | Vertical clamps, hardened steel, 3000N Min Qty: 1 | 0 |
|
$51.4100 / $67.4300 | RFQ |