Part Details for GN4014ZB4LD by Renesas Electronics Corporation
Overview of GN4014ZB4LD by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for GN4014ZB4LD
GN4014ZB4LD CAD Models
GN4014ZB4LD Part Data Attributes
|
GN4014ZB4LD
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GN4014ZB4LD
Renesas Electronics Corporation
TRANSISTOR,IGBT,N-CHAN,370V V(BR)CES,14A I(C),TO-262VAR
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 14 A | |
Collector-Emitter Voltage-Max | 370 V | |
Gate-Emitter Thr Voltage-Max | 2.2 V | |
Gate-Emitter Voltage-Max | 20 V | |
Operating Temperature-Max | 150 °C | |
Polarity/Channel Type | N-CHANNEL | |
Power Dissipation-Max (Abs) | 60 W | |
Surface Mount | NO |