Part Details for GNC24-15 by Block USA Inc.
Overview of GNC24-15 by Block USA Inc.
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNC24-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04M9410
|
Newark | Linear Power Supply, Open Frame, Fixed, 230 V, 400 V, 360 W, 24 V, 15 A Rohs Compliant: Yes |Block GNC24-15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$279.3800 | Buy Now |
Part Details for GNC24-15
GNC24-15 CAD Models
GNC24-15 Part Data Attributes:
|
GNC24-15
Block USA Inc.
Buy Now
Datasheet
|
Compare Parts:
GNC24-15
Block USA Inc.
AC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | BLOCK TRANSFORMATOREN-ELEKTRONIK GMBH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2019-09-12 | |
Samacsys Manufacturer | BLOCK | |
Analog IC - Other Type | AC-DC UNREGULATED POWER SUPPLY MODULE |