Part Details for GNR30DCZP by Crouzet
Overview of GNR30DCZP by Crouzet
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR30DCZP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH1890
|
Newark | Solid State Rly, 30A/24-500Vac, Din Rail, Contact Configuration:-, Load Current:30A, Operating Voltage Max:500Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vac Rohs Compliant: Yes |Crouzet GNR30DCZP RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$95.6500 | Buy Now |
DISTI #
966-GNR30DCZP-ND
|
DigiKey | SSR RELAY SPST-NO 30A 24-500V Min Qty: 1 Lead time: 15 Weeks Container: Box |
2 In Stock |
|
$92.8600 | Buy Now |
DISTI #
874-GNR30DCZP
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GN+R, Single Phase, DIN Rail, 30A, IN 4-32 VDC, OUT 500 VAC, Zero Cross RoHS: Compliant | 0 |
|
$95.6500 | Order Now |
DISTI #
72093304
|
RS | SSR, GN+R, Single Phase, DIN Rail, 30A, IN 4-32 VDC, OUT 500 VAC, Zero Cross | Crouzet GNR30DCZP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 0 |
|
$84.4100 / $93.7900 | RFQ |
|
Onlinecomponents.com | SSR - GN+R - Single Phase - DIN Rail - 30A - In 4-32 VDC - Out 500 VAC - Zero Cross RoHS: Compliant | 0 |
|
$68.4800 / $95.6500 | Buy Now |
|
Neutron USA | SSR, GN+R, Single Phase, DIN Rail, 30A,IN 4-32 VDC, OUT 500 VAC, Zero Cross | 2 |
|
$235.1500 | Buy Now |
Part Details for GNR30DCZP
GNR30DCZP CAD Models
GNR30DCZP Part Data Attributes
|
GNR30DCZP
Crouzet
Buy Now
|
Compare Parts:
GNR30DCZP
Crouzet
|
Samacsys Manufacturer | Crouzet |