Part Details for GNR45BCZ by Sensata Technologies
Overview of GNR45BCZ by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR45BCZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
558-GNR45BCZ
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR Relay, DIN Rail Mount 45mm, 600VAC/45A, 120VAC In, Zero Cross RoHS: Compliant | 0 |
|
$178.1200 | Order Now |
DISTI #
SENSTA GNR45BCZ
|
PEI Genesis | SSR Relay DIN Rail | 0 |
|
Buy Now |