Part Details for GNR45BHZ by Crydom Inc
Overview of GNR45BHZ by Crydom Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNR45BHZ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
41X7179
|
Newark | Ssr Relay, Din Rail Mount 45Mm, 600Vac/45A, 120Vac In, Zero Cross |Sensata/crydom GNR45BHZ Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 29 |
|
$185.7600 | Buy Now |
|
Onlinecomponents.com | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 45 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
30 In Stock |
|
$153.2400 / $177.5600 | Buy Now |
|
Master Electronics | Solid State Relay - Relay Configuration - 90-140 VAC Control Voltage Range - 45 A Maximum Load Current - 48-600 VAC Operating Voltage Range - Zero voltage Turn-on - LED Input Status Indicator - DIN Rail Mounting. RoHS: Compliant |
30 In Stock |
|
$153.2400 / $177.5600 | Buy Now |