There are no models available for this part yet.
Overview of GNRDM4A1C by Crouzet
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GNRDM4A1C by Crouzet
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
48AK5093
|
Newark | Solid State Relay, 4A, 2-60Vdc, Din Rail Rohs Compliant: Yes |Crouzet GNRDM4A1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 22 |
|
$73.6100 / $78.0000 | Buy Now | |
DISTI #
51AK2362
|
Newark | Solid State Relay, 2Vdc-60Vdc, Din Rail, Contact Configuration:-, Load Current:4A, Operating Voltage Max:60Vdc, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:2Vdc Rohs Compliant: Yes |Crouzet GNRDM4A1C RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$63.8600 | Buy Now | |
DISTI #
966-GNRDM4A1C-ND
|
DigiKey | SSR 4A OUT 60VDC IN 240VAC/DC NO Min Qty: 1 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.0000 | Buy Now | |
DISTI #
874-GNRDM4A1C
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR, GNRD Mini, DIN Rail, 4A OUT 2-60 VDC, IN 90-240 VAC/VDC, DC Switching RoHS: Compliant | 3 |
|
$63.8600 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$45.7000 / $63.8600 | Buy Now | ||
DISTI #
GNRDM4A1C
|
TME | Relay: solid state, Ucntrl: 90÷240VAC, 4A, 2÷60VDC, GNRD Mini, IP00 Min Qty: 1 | 16 |
|
$50.7900 / $58.6100 | Buy Now |