Part Details for GNSS-L125-TNC by Amphenol PCTEL
Overview of GNSS-L125-TNC by Amphenol PCTEL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-058TNCMFRP-010 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-010 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 10 ft | |
CO-058TNCMFRP-003 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-003 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 3 ft | |
CO-058TNCMFRP-015 | Amphenol Cables on Demand | Amphenol CO-058TNCMFRP-015 Reverse Polarity TNC (RP-TNC) Male to RP-TNC Female Extension Cable (RG58) 50 Ohm Coaxial Cable Assembly 15 ft |
Price & Stock for GNSS-L125-TNC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS-L125-TNC-ND
|
DigiKey | RF ANT GNSS 28DB PRECIS TNCF LP Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
30 In Stock |
|
$217.5620 / $253.1100 | Buy Now |
DISTI #
72925667
|
RS | GNSS PRECISION ANTENNA COVERING GPS, GLONASS, BEIDOU AND GALILEO L1/2/5 BANDS | PCTEL GNSS-L125-TNC RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$259.0200 / $291.0300 | RFQ |
|
Onlinecomponents.com | Multi-GNSS Precision Antenna RoHS: Compliant |
10 In Stock |
|
$234.2500 / $252.3700 | Buy Now |
|
Master Electronics | Multi-GNSS Precision Antenna RoHS: Compliant |
10 In Stock |
|
$234.2500 / $252.3700 | Buy Now |