Part Details for GNSS1-TMG-26NCM by Amphenol PCTEL
Overview of GNSS1-TMG-26NCM by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNSS1-TMG-26NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS1-TMG-26NCM-ND
|
DigiKey | RF ANT 1.5845GHZ DOME N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
6 In Stock |
|
$190.6412 / $203.5400 | Buy Now |
DISTI #
72925658
|
RS | GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, COLLAR MNT | PCTEL GNSS1-TMG-26NCM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$181.1500 / $203.5400 | RFQ |
|
Onlinecomponents.com | Global GNSS 26 dB Timing Reference Antenna RoHS: Compliant |
22 In Stock |
|
$194.2100 / $207.0100 | Buy Now |
DISTI #
GNSS1-TMG-26NCM
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 25 | 0 |
|
$229.8300 | Buy Now |
|
Master Electronics | Global GNSS 26 dB Timing Reference Antenna RoHS: Compliant |
22 In Stock |
|
$194.2100 / $207.0100 | Buy Now |