Part Details for GNSS1-TMG-26NCS by Amphenol PCTEL
Overview of GNSS1-TMG-26NCS by Amphenol PCTEL
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNSS1-TMG-26NCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS1-TMG-26NCS-ND
|
DigiKey | RF ANT 1.5845GHZ DOME N TYPE Min Qty: 1 Lead time: 9 Weeks Container: Bulk |
28 In Stock |
|
$174.1692 / $208.1900 | Buy Now |
DISTI #
72925659
|
RS | GLOBAL GNSS TIMING ANTENNA, 26DB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT | PCTEL GNSS1-TMG-26NCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$197.8700 / $222.3300 | RFQ |
|
Onlinecomponents.com | Global GNSS 26 dB Timing Reference Antenna - GLOBAL GNSS TIMING 26dB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT RoHS: Compliant |
10 In Stock |
|
$187.8000 / $201.7100 | Buy Now |
DISTI #
GNSS1-TMG-26NCS
|
Richardson RFPD | ANTENNA UNIT RoHS: Compliant Min Qty: 25 | 0 |
|
$217.5500 | Buy Now |
|
Master Electronics | Global GNSS 26 dB Timing Reference Antenna - GLOBAL GNSS TIMING 26dB, GPS, GLONASS, GALILEO & BEIDOU, MARINE MNT RoHS: Compliant |
10 In Stock |
|
$187.8000 / $201.7100 | Buy Now |