Part Details for GNSS1-TMG-40NCM by Amphenol PCTEL
Overview of GNSS1-TMG-40NCM by Amphenol PCTEL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GNSS1-TMG-40NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GNSS1-TMG-40NCM-ND
|
DigiKey | RF ANT 1.5845GHZ DOME N TYPE Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$179.4000 | Buy Now |
DISTI #
72925663
|
RS | GLOBAL GNSS TIMING ANTENNA, 40DB, GPS, GLONASS, GALILEO AND BEIDOU, COLLAR MNT | PCTEL GNSS1-TMG-40NCM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$217.9200 / $244.8500 | RFQ |
|
Onlinecomponents.com | Global GNSS Timing Antenna RoHS: Compliant |
1 In Stock |
|
$215.0100 / $230.3700 | Buy Now |
|
Master Electronics | Global GNSS Timing Antenna RoHS: Compliant |
1 In Stock |
|
$215.0100 / $230.3700 | Buy Now |