There are no models available for this part yet.
Overview of GNSSCGMSMA by Pulse Electronics Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 12 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GNSSCGMSMA by Pulse Electronics Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
54AK6458
|
Newark | Rf Antenna, 1.559 To 1.61Ghz, 26Dbi, Antenna Type:Gnns/Gps/Glonass/Galileo/Beidou, Frequency Min:1.559Ghz, Frequency Max:1.61Ghz, Antenna Mounting:Adhesive, Gain:26Dbi, Vswr:2.5, Input Power:-, Input Impedance:50Ohm Rohs Compliant: Yes |Pulse Electronics GNSSCGMSMA RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.6100 / $13.9200 | Buy Now | |
DISTI #
553-GNSSCGMSMA-ND
|
DigiKey | ANT ACTIVE GNSS ADH MNT 5M SMA Min Qty: 1 Lead time: 17 Weeks Container: Bag | Temporarily Out of Stock |
|
$11.0775 / $20.9200 | Buy Now | |
DISTI #
GNSSCGMSMA
|
Avnet Americas | GNSS Antenna Linear/Vertical 1559MHz to 1610MHz 26dBi SMA Adhesive Mount Box - Bag (Alt: GNSSCGMSMA) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bag | 0 |
|
$11.2990 / $12.8499 | Buy Now | |
DISTI #
673-GNSSCGMSMA
|
Mouser Electronics | Antennas Ant Active GNSS Adh Mnt 5m SMA RoHS: Compliant | 101 |
|
$11.0700 / $17.6300 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 160 Package Multiple: 1 Lead time: 14 Weeks Container: Bag | 0Bag |
|
$10.8100 | Buy Now | ||
Onlinecomponents.com | Vechicular Antenna: Active GNSS, Thin Blade/ round + Cable RoHS: Compliant |
165 Partner Stock |
|
$11.8400 / $15.9100 | Buy Now | ||
Onlinecomponents.com | Antenna Ceramic Chip -2.5dBi Gain 1610MHz Bag RoHS: Compliant | 0 |
|
$10.8200 / $56.2700 | Buy Now | ||
DISTI #
66309964
|
Verical | Antenna Ceramic Chip -2.5dBi Gain 1610MHz Bag RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 165 |
|
$11.1800 / $12.0800 | Buy Now | |
DISTI #
GNSSCGMSMA
|
TTI | Antennas Ant Active GNSS Adh Mnt 5m SMA RoHS: Compliant pbFree: Pb-Free Min Qty: 80 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$11.0800 / $12.8400 | Buy Now | |
DISTI #
000000000006040406
|
Sager | Antennas Ant Active GNSS Adh Mnt 5m SMA Min Qty: 80 | 0 |
|
$11.6600 | Buy Now |
CAD Models for GNSSCGMSMA by Pulse Electronics Corporation
Part Data Attributes for GNSSCGMSMA by Pulse Electronics Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PULSE ELECTRONICS CORP
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
14 Weeks
|