There are no models available for this part yet.
Overview of GNT424ABTG by Advanced Energy Industries Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for GNT424ABTG by Advanced Energy Industries Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
GNT424ABTG
|
Avnet Americas | AC/DC Power Supply Single-OUT 24V 12.5A 400W 13-Pin - Bulk (Alt: GNT424ABTG) RoHS: Compliant Min Qty: 48 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$373.7836 | Buy Now | |
DISTI #
675-GNT424ABTG
|
Mouser Electronics | Switching Power Supplies 400W 24V 12.5A w/ Horiz mounted fan RoHS: Compliant | 0 |
|
Order Now | ||
DISTI #
GNT424ABTG
|
Avnet Abacus | (Alt: GNT424ABTG) RoHS: Compliant Min Qty: 48 Package Multiple: 48 Lead time: 24 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for GNT424ABTG by Advanced Energy Industries Inc
Related Parts for GNT424ABTG
-
GNT424CBEGPower Supply Modules
-
GRB112B802BR1Rocker Switches
-
GSD2004A-G3-08Rectifier Diodes
-
46556-1245Headers and Edge Type Connectors
-
GLHA01BSnap Acting/Limit Switches
-
GDZJ12C_AX_10001Zener Diodes
-
170366-1Terminals and Terminal Blocks
-
760308101304Fixed Inductors
-
K10P-11DT5-24Power/Signal Relays