Part Details for GP-200-V W/DUAL 6.5MM SOURCING SWITCHES (ALTERNATE: 8039351) by Festo
Overview of GP-200-V W/DUAL 6.5MM SOURCING SWITCHES (ALTERNATE: 8039351) by Festo
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP-200-V W/DUAL 6.5MM SOURCING SWITCHES (ALTERNATE: 8039351)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
71324507
|
RS | Gripper, Zaytran, parallel, sz 200, Viton seal, dual 6.5mm sourcing sensor | Festo GP-200-V W/DUAL 6.5MM SOURCING SWITCHES RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$3,577.6400 | RFQ |