Part Details for GP-SFP2-1Z-CW57-C by ATGBICS
Overview of GP-SFP2-1Z-CW57-C by ATGBICS
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP-SFP2-1Z-CW57-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3441-GP-SFP2-1Z-CW57-C-ND
|
DigiKey | CWDM SFP 1000Base 1570nm 80K Min Qty: 1 Container: Tray MARKETPLACE PRODUCT |
7936 In Stock |
|
$72.8000 / $85.6000 | Buy Now |
|
Karl Kruse GmbH & Co KG | GP-SFP2-1Z-CW57 Dell Force10? Compatible Transceiver CWDM SFP 1000Base (80km SMF LC 1570nm) | 1 |
|
RFQ |