There are no models available for this part yet.
Overview of GP0115ACBG30-R by NKK Switches
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for GP0115ACBG30-R by NKK Switches
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43AC8454
|
Newark | Pushbutton Sw, Spst-No, 0.4Va, 28Vac/Dc, Product Range:Gp01 Series, Contact Configuration:Spst-No, Switch Operation:Off-(On), Pushbutton Actuator Style:Round, Actuator/Cap Colour:White, Contact Voltage Vac:28V Rohs Compliant: Yes |Nkk Switches GP0115ACBG30-R RoHS: Compliant Min Qty: 500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$5.1300 | Buy Now | |
DISTI #
3937-GP0115ACBG30-RTR-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 9 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
27 In Stock |
|
$8.2182 / $9.9500 | Buy Now | |
DISTI #
360-3607-1-ND
|
DigiKey | SWITCH PUSH SPST-NO 0.4VA 28V Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
$4.6670 / $6.7900 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks | 0 |
|
$4.3500 | Buy Now |
CAD Models for GP0115ACBG30-R by NKK Switches
Part Data Attributes for GP0115ACBG30-R by NKK Switches
GP0115ACBG30-R
NKK Switches
|
|
---|---|
Samacsys Manufacturer
|
NKK Switches
|
Want to compare parts?
-
GP0115ACBG30-RNKK SwitchesVS
-