Part Details for GP05R by XP Power
Overview of GP05R by XP Power
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP05R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78AK5968
|
Newark | Dc-Dc Converter, 12Vdc, 2000A Rohs Compliant: Yes |Xp Power GP05R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$145.1800 / $157.8100 | Buy Now |
DISTI #
77AK7370
|
Newark | Single O/P Dc-Hv Dc Pcb Mount 1W, 500V/ Tube |Xp Power GP05R RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$125.8400 / $149.8100 | Buy Now |
DISTI #
GP05R-ND
|
DigiKey | DC DC CONVERTER 500V 1W Min Qty: 60 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$134.8303 | Buy Now |
DISTI #
209-GP05R
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole SINGLE O/P DC-HV DC PCB MOUNT 1W, 500V | 0 |
|
$134.8300 / $149.8100 | Order Now |
DISTI #
GP05R
|
Avnet Abacus | SINGLE O/P DC-HV DC PCB MOUNT 1W, 500V (Alt: GP05R) RoHS: Compliant Min Qty: 60 Package Multiple: 60 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |