Part Details for GP3020-9RG by Bel Fuse
Overview of GP3020-9RG by Bel Fuse
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP3020-9RG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP3020-9RG
|
Avnet Americas | Module DC-DC 3-OUT 5.1V/12V/12V 96W - Trays (Alt: GP3020-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Container: Tray | 0 |
|
$964.8750 | Buy Now |
DISTI #
GP3020-9RG
|
Avnet Abacus | Module DC-DC 3-OUT 5.1V/12V/12V 96W (Alt: GP3020-9RG) RoHS: Compliant Min Qty: 24 Package Multiple: 24 Lead time: 32 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for GP3020-9RG
GP3020-9RG CAD Models
GP3020-9RG Part Data Attributes
|
GP3020-9RG
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
GP3020-9RG
Bel Fuse
DC-DC Regulated Power Supply Module, 3 Output, Hybrid, METAL, CASE P01, MODULE
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 2017-10-12 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 57.6 V | |
Input Voltage-Min | 19.2 V | |
JESD-30 Code | R-MXMA-X | |
Number of Functions | 1 | |
Number of Outputs | 3 | |
Operating Temperature-Max | 71 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Nom | 5.1 V | |
Package Body Material | METAL | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | OTHER | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Trim/Adjustable Output | YES |