GP3042-100MLF
Gowanda Electronics Corporation
Description: General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4242-30M

Overview of GP3042-100MLF by Gowanda Electronics Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Transportation and Logistics Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
10151347-100MLF Amphenol Communications Solutions PCI EXPRESS EDGE CARD
10018783-10100MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Through Hole, x1, 36 Positions, 1.00mm (0.039in) Pitch
10061913-100MLF Amphenol Communications Solutions PCI Express® GEN 3 Card Edge, Storage and Server Connector, Vertical, Surface Mount, x1, 36 Positions, 1.00mm (0.039in) Pitch

Price & Stock for GP3042-100MLF by Gowanda Electronics Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # 2639-GP3042-100MLFTR-ND
DigiKey SHIELDED POWER CHOKE Min Qty: 1000 Lead time: 18 Weeks Container: Tape & Reel (TR) Temporarily Out of Stock
  • 1,000 $1.3029
$1.3029 Buy Now
DISTI # GP3042-100MLF
Avnet Americas SHIELDED POWER CHOKE - Tape and Reel (Alt: GP3042-100MLF) RoHS: Compliant Min Qty: 275 Package Multiple: 25 Container: Reel 0
  • 275 $1.2148
  • 325 $1.1966
  • 600 $1.1739
  • 1,375 $1.0750
  • 2,750 $1.0621
$1.0621 / $1.2148 Buy Now
Onlinecomponents.com Shielded Power Choke RoHS: Compliant 0
  • 500 $1.3580
  • 1,000 $1.2290
  • 2,500 $1.1780
  • 5,000 $1.0000
  • 7,500 $0.9850
  • 10,000 $0.9210
  • 15,000 $0.8970
$0.8970 / $1.3580 Buy Now

CAD Models for GP3042-100MLF by Gowanda Electronics Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for GP3042-100MLF by Gowanda Electronics Corporation

GP3042-100MLF
Gowanda Electronics Corporation
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
GOWANDA ELECTRONICS CORP
Package Description
CHIP, 4242-30M
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8504.50.80.00
Case/Size Code
1919
Construction
Rectangular
Core Material
Ferrite
DC Resistance
0.083 Ω
Inductance-Nom (L)
10 µH
Inductor Application
POWER INDUCTOR
Inductor Type
GENERAL PURPOSE INDUCTOR
JESD-609 Code
e1
Number of Functions
1
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Height
2.92 mm
Package Length
4.7 mm
Package Style
SMT
Package Width
4.7 mm
Packing Method
TR, 13 Inch
Rated Current-Max
0.00058 A
Self Resonance Frequency
37 MHz
Shape/Size Description
RECTANGULAR PACKAGE
Shielded
YES
Surface Mount
YES
Terminal Finish
TIN SILVER COPPER
Terminal Placement
DUAL ENDED
Terminal Shape
WRAPAROUND
Test Frequency
100 MHz
Tolerance
20%
Want to compare parts?
  1. GP3042-100MLF
    Gowanda Electronics Corporation
    General Purpose Inductor, 10uH, 20%, 1 Element, Ferrite-Core, SMD, CHIP, 4242-30M
    VS

Related Parts for GP3042-100MLF

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GP3042-100MLF by Gowanda Electronics Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GP3042-100MLF by Gowanda Electronics Corporation

Select Manufacturer
Which Manufacturer of GP3042-100MLF would you like to use for your alert(s)?
  • Please alert me when GP3042-100MLF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GP3042-100MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GP3042-100MLF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GP3042-100MLF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GP3042-100MLF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GP3042-100MLF by Gowanda Electronics Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: