Part Details for GP3125-101MLF by Gowanda Electronics Corporation
Overview of GP3125-101MLF by Gowanda Electronics Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for GP3125-101MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2639-GP3125-101MLFCT-ND
|
DigiKey | SHIELDED POWER CHOKE Min Qty: 1 Lead time: 24 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2997 In Stock |
|
$1.1312 / $2.4200 | Buy Now |
DISTI #
GP3125-101MLF
|
Avnet Americas | SHIELDED POWER CHOKE - Tape and Reel (Alt: GP3125-101MLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8448 / $1.3090 | Buy Now |
|
Onlinecomponents.com | 0 |
|
$0.8100 / $1.0800 | Buy Now | |
|
Quest Components | 377 |
|
$1.5465 / $3.7492 | Buy Now | |
DISTI #
GP3125-101MLF
|
Avnet Americas | SHIELDED POWER CHOKE - Tape and Reel (Alt: GP3125-101MLF) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
$0.8448 / $1.3090 | Buy Now |
Part Details for GP3125-101MLF
GP3125-101MLF CAD Models
GP3125-101MLF Part Data Attributes:
|
GP3125-101MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GP3125-101MLF
Gowanda Electronics Corporation
General Purpose Inductor, 100uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Core Material | FERRITE | |
DC Resistance | 0.21 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.001 MHz | |
Tolerance | 20% |