Part Details for GP3127-181MLF by Gowanda Electronics Corporation
Overview of GP3127-181MLF by Gowanda Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (2 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Telecommunications
Automotive
Price & Stock for GP3127-181MLF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP3127-181MLF
|
Avnet Americas | SHIELDED POWER CHOKE - Tape and Reel (Alt: GP3127-181MLF) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8100 / $1.0800 | Buy Now |
Part Details for GP3127-181MLF
GP3127-181MLF CAD Models
GP3127-181MLF Part Data Attributes
|
GP3127-181MLF
Gowanda Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
GP3127-181MLF
Gowanda Electronics Corporation
General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOWANDA ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Case/Size Code | 4747 | |
Construction | Rectangular | |
Core Material | FERRITE | |
DC Resistance | 0.36 Ω | |
Inductance-Nom (L) | 180 µH | |
Inductor Application | POWER INDUCTOR | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
JESD-609 Code | e1 | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 8 mm | |
Package Length | 12 mm | |
Package Style | SMT | |
Package Width | 12 mm | |
Packing Method | TR, 13 Inch | |
Rated Current-Max | 1.3 A | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 1 MHz | |
Tolerance | 20% |
Alternate Parts for GP3127-181MLF
This table gives cross-reference parts and alternative options found for GP3127-181MLF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GP3127-181MLF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SPD127R-184M | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4747, ROHS COMPLIANT | API Delevan | GP3127-181MLF vs SPD127R-184M |
SPD127-184M | General Purpose Inductor, 180uH, 20%, 1 Element, Ferrite-Core, SMD, 4747 | API Delevan | GP3127-181MLF vs SPD127-184M |