Part Details for GP3500ULM-0.125-02-0816 by Henkel AG & Co KGaA
Overview of GP3500ULM-0.125-02-0816 by Henkel AG & Co KGaA
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJLC | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for GP3500ULM-0.125-02-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
000000000005740406
|
Sager | Thermal Interface Products Highly Conformable, Thermally Conductive, Ultra-Low Modulus Material, 8 x 16 Sheet, 0.125 Thickness, Gap Pad TGP 3500ULM Series / Also Known as Bergquist Gap Pad 3500ULM Series, IDH 2167482 Min Qty: 1 | 0 |
|
$164.1100 / $226.5000 | Buy Now |