Part Details for GP3500ULM-G-0.125-12-0816 by The Bergquist Company
Overview of GP3500ULM-G-0.125-12-0816 by The Bergquist Company
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2508-16NGLB | Coilcraft Inc | General Purpose Inductor, 0.016uH, 2%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJLC | Coilcraft Inc | General Purpose Inductor, 0.016uH, 5%, 1 Element, Air-Core, SMD, 2716, ROHS COMPLIANT | |
2508-16NJL | Coilcraft Inc | RF inductor, air core, 5% tol, SMT, RoHS |
Price & Stock for GP3500ULM-G-0.125-12-0816
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GP3500ULM-G-0.125-12-0816-ND
|
DigiKey | THERM PAD 406.4X203.2MM GRAY Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
951-GP3500U012512816
|
Mouser Electronics | Thermal Interface Products GAP PAD, Ultra-Low Modulus, 8"x16" Sheet, 0.120" Thickness, 2 Side Tack RoHS: Compliant | 6 |
|
$247.0300 / $262.4700 | Buy Now |