Part Details for GP4624IS-13 by Diodes Incorporated
Overview of GP4624IS-13 by Diodes Incorporated
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP4624IS-13
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31-GP4624IS-13-ND
|
DigiKey | ACDC PSR Switcher SO-8 T&R 4K Min Qty: 1 Lead time: 28 Weeks Container: Bulk |
4000 In Stock |
|
$0.2351 / $0.6500 | Buy Now |
DISTI #
GP4624IS-13
|
Avnet Americas | ACDC PSR SWITCHER SO-8 T&R 3K - Tape and Reel (Alt: GP4624IS-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1710 / $0.2020 | Buy Now |
DISTI #
621-GP4624IS-13
|
Mouser Electronics | AC/DC Converters ACDC PSR Switcher SO-8 T&R 4K | 0 |
|
$0.2530 / $0.6500 | Order Now |
|
Future Electronics | AC/DC Converters ACDC PSR Switcher SO-8 T&R 4K RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Container: Reel | 0Reel |
|
$0.2300 / $0.2400 | Buy Now |
DISTI #
GP4624IS-13
|
Avnet Americas | ACDC PSR SWITCHER SO-8 T&R 3K - Tape and Reel (Alt: GP4624IS-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 28 Weeks, 0 Days Container: Reel | 0 |
|
$0.1710 / $0.2020 | Buy Now |
DISTI #
GP4624IS-13
|
Avnet Silica | ACDC PSR SWITCHER SO-8 T&R 3K (Alt: GP4624IS-13) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 2 Days | Silica - 4000 |
|
Buy Now | |
|
New Advantage Corporation | RoHS: Compliant Min Qty: 1 Package Multiple: 4000 | 4000 |
|
$0.2789 | Buy Now |