Part Details for GP6120 by CSB Battery
Overview of GP6120 by CSB Battery
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GP6120
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7817
|
Newark | Lead Acid Battery, 6V, 12Ah, Battery Voltage:6V, Battery Technology:Lead Acid, Battery Capacity:12Ah, Battery Size Code:-, Battery Terminals:Quick Connect, External Diameter:-, External Height:100.5Mm, External Width:50Mm Rohs Compliant: Na |Csb Battery Of America GP6120 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 41 |
|
$16.7000 / $26.2800 | Buy Now |
DISTI #
632-GP6120
|
Mouser Electronics | Sealed Lead Acid Battery 6V 12.0Ah .187" Faston tabs | 0 |
|
$15.1200 / $25.2700 | Order Now |