Part Details for GPB553A2L01BW by CW Industries
Overview of GPB553A2L01BW by CW Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPB553A2L01BW
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CWI269-ND
|
DigiKey | SWITCH PUSH SPST-NO 10A 14V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
358 In Stock |
|
$6.0376 / $7.2700 | Buy Now |
DISTI #
629-GPB553A2L01BW
|
Mouser Electronics | Pushbutton Switches Push Button RoHS: Compliant | 0 |
|
$6.0300 / $7.2700 | Order Now |
DISTI #
72073552
|
RS | Pushbutton Switch, GPB, SPST,(OFF)-ON, Sealed, Illum, Round White Cap,10A,14VDC, QC | CW Industries GPB553A2L01BW RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Container: Bulk | 0 |
|
$7.2100 / $7.5900 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.2600 / $9.5100 | Buy Now |