GPB556A05BR
CW Industries
Description: Special Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount,

Overview of GPB556A05BR by CW Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Automotive

Price & Stock for GPB556A05BR by CW Industries

Part # Manufacturer Description Stock Price Buy
DISTI # CW158-ND
DigiKey SWITCH PB SPST-NO 0.125A 125V Min Qty: 1 Lead time: 12 Weeks Container: Bulk 626
In Stock
  • 1 $8.5500
  • 10 $7.6810
  • 25 $7.3264
  • 50 $7.0114
  • 100 $6.7357
  • 250 $6.3812
  • 500 $5.9085
  • 1,000 $5.6328
$5.6328 / $8.5500 Buy Now
DISTI # 629-GPB556A05BR
Mouser Electronics Pushbutton Switches OFF-(ON) Pushbutton IP67 RoHS: Compliant 923
  • 1 $7.8500
  • 10 $6.9400
  • 25 $6.6400
  • 100 $6.3000
  • 250 $5.7000
  • 500 $5.4900
  • 1,000 $5.4200
$5.4200 / $7.8500 Buy Now
DISTI # 72000797
RS Pushbutton Switch, GPB Series, SPST,(ON)-OFF, Non-Illum, Red,125nA,125VAC, Solder | CW Industries GPB556A05BR RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk 0
  • 1 $7.9500
  • 5 $7.3100
  • 10 $6.9900
  • 20 $6.3600
  • 100 $5.9600
$5.9600 / $7.9500 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 5 $7.6800
  • 25 $6.6300
  • 100 $5.9200
  • 250 $5.6500
  • 500 $5.4100
  • 1,000 $5.2600
  • 3,000 $5.0500
  • 5,000 $4.9800
$4.9800 / $7.6800 Buy Now
DISTI # 000000000005830984
Sager Pushbutton Switches OFF-(ON) Pushbutton IP67 Min Qty: 1 0
  • 1 $6.8300
  • 26 $6.6000
  • 64 $6.3900
  • 128 $5.8500
  • 256 $5.6900
  • 641 $5.5300
$5.5300 / $6.8300 Buy Now

CAD Models for GPB556A05BR by CW Industries
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for GPB556A05BR by CW Industries

GPB556A05BR
CW Industries
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
CW INDUSTRIES
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.70.00
Samacsys Manufacturer
CW Industries
Actuator Color
RED
Actuator Length
0.252 inch
Actuator Material
NYLON
Actuator Type
PUSHBUTTON
Body Color
BLACK
Body Height
7.8994 mm
Body Length or Diameter
17.5006 mm
Bushing Type
M12P1
Contact (AC) Max Rating R Load
0.125A@125VAC
Contact Current(AC)-Max
0.125 A
Contact Current(DC)-Max
0.1 A
Contact (DC) Max Rating R Load
0.1A@50VDC
Contact Function
OFF-(ON)
Contact Resistance
0.05 mΩ
Contact Voltage(AC)-Max
125 V
Contact Voltage(DC)-Max
50 V
Dielectric Withstand Volts
1000VAC V
Insulation Resistance
100000000 Ω
Insulator Material
POLYBUTYLENE TEREPHTHALATE
Mounting Feature
PANEL MOUNT
Operating Temperature-Max
85 °C
Operating Temperature-Min
-25 °C
Surface Mount
NO
Switch Action
MOMENTARY
Switch Function
SPST
Terminal Length
0.138 inch
Terminal Material
COPPER
Termination Type
QUICK CONNECT
Want to compare parts?
  1. GPB556A05BR
    CW Industries
    Special Switch, SPST, Off-(on), Momentary, 0.1A, 50VDC, Quick Connect Terminal, Panel Mount,
    VS

Related Parts for GPB556A05BR

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for GPB556A05BR by CW Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: GPB556A05BR by CW Industries

Select Manufacturer
Which Manufacturer of GPB556A05BR would you like to use for your alert(s)?
  • Please alert me when GPB556A05BR inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for GPB556A05BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for GPB556A05BR to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for GPB556A05BR alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for GPB556A05BR.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare GPB556A05BR by CW Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: