Part Details for GPBS-850L by CW Industries
Overview of GPBS-850L by CW Industries
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPBS-850L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
CW179-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 0.3A 30V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
5301 In Stock |
|
$1.1453 / $1.7500 | Buy Now |
DISTI #
629-GPBS-850L
|
Mouser Electronics | Pushbutton Switches DPDT Latching ON-ON RoHS: Compliant | 7946 |
|
$1.0400 / $1.6100 | Buy Now |
DISTI #
72000801
|
RS | Pushbutton Switch, GPBS Series, DPDT, Latching, ON-ON, Plunger Cap,0.3A,30VDC, PC Pin | CW Industries GPBS-850L RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 148 |
|
$1.2500 / $1.6600 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.9170 / $1.3780 | Buy Now |
DISTI #
000000000005830990
|
Sager | Pushbutton Switches DPDT Latching ON-ON Min Qty: 1 | 0 |
|
$0.9933 / $1.2300 | Buy Now |
Part Details for GPBS-850L
GPBS-850L CAD Models
GPBS-850L Part Data Attributes
|
GPBS-850L
CW Industries
Buy Now
Datasheet
|
Compare Parts:
GPBS-850L
CW Industries
Special Switch, DPDT, On-on, 0.3A, 30VDC, 6 PCB Hole Cnt, Solder Terminal, Through Hole-straight,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | CW INDUSTRIES | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | CW Industries | |
Switch Type | PUSHBUTTON SWITCH |