Part Details for GPC2-2-L by Panduit Corp
Overview of GPC2-2-L by Panduit Corp
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPC2-2-L
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46W7221
|
Newark | Bronze Ground Pipe Clamp, Water Pipe 1-1 |Panduit GPC2-2-L Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.1100 / $34.0900 | Buy Now |
DISTI #
298-14542-ND
|
DigiKey | CBL CLAMP GROUND BRONZE PIPE MNT Min Qty: 1 Lead time: 2 Weeks Container: Bulk |
21 In Stock |
|
$28.0220 / $28.8200 | Buy Now |
DISTI #
GPC2-2-L
|
Avnet Americas | GENERIC 18.00" X 24.00" SIGN (NO HEADER - Bulk (Alt: GPC2-2-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5494 | Buy Now |
DISTI #
644-GPC2-2-L
|
Mouser Electronics | Cable Mounting & Accessories Bronze Ground Pipe Clamp, Water Pipe 1-1 RoHS: Compliant | 0 |
|
$26.6800 / $27.7500 | Order Now |
DISTI #
71263263
|
RS | Bronze grounding clamp, #10 SOL - #2 STR AWG conductor size range, 1 1/4" - 2" | Panduit GPC2-2-L RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$21.1300 / $26.4100 | RFQ |
DISTI #
PANGPC2-2-L
|
Heilind Electronics | BRONZE GROUND PIPE CLAMP, WATE | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Bronze grounding clamp, #10 SOL - #2 STR AWG conductor size range, 1 1/4" - 2" (31.8mm - 50.8mm) iron pipe size, 2.22" (56.4mm) pipe clamp screw length. RoHS: Compliant |
50 In Stock 1685 Factory Stock |
|
$26.7300 / $27.3400 | Buy Now |
DISTI #
69201393
|
Verical | Bronze Grounding Clamp 1 Osol 2 Str Awg Conductor Size Range 1 1/4 2 31.Smm Min Qty: 50 Package Multiple: 50 Date Code: 2316 | Americas - 50 |
|
$34.6076 | Buy Now |
DISTI #
GPC2-2-L
|
Avnet Americas | GENERIC 18.00" X 24.00" SIGN (NO HEADER - Bulk (Alt: GPC2-2-L) RoHS: Not Compliant Min Qty: 50 Package Multiple: 50 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$18.5494 | Buy Now |
DISTI #
000000000003882797
|
Sager | Cable Mounting & Accessories Bronze Ground Pipe Clamp, Water Pipe 1-1 Min Qty: 1 | 0 |
|
$19.5700 / $25.5700 | Buy Now |