Part Details for GPC40-9G by SL Power Electronics
Overview of GPC40-9G by SL Power Electronics
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPC40-9G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 9V 4.5A 40W 10-Pin RoHS: Compliant |
98 In Stock |
|
$56.9200 / $105.5500 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 9V 4.5A 40W 10-Pin RoHS: Compliant |
98 In Stock |
|
$56.9200 / $105.5500 | Buy Now |
Part Details for GPC40-9G
GPC40-9G CAD Models
GPC40-9G Part Data Attributes
|
GPC40-9G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPC40-9G
SL Power Electronics
AC-DC Regulated Power Supply Module, 40W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, TUV, UL | |
Efficiency (Main Output) | 70% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Length | 127 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 6 A | |
Output Voltage-Nom | 9 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Ripple Voltage (Main Out) | 0.0318 Vrms | |
Total Power Output-Max | 40 W | |
Width | 76.2 mm |