Part Details for GPD-3303S by Instek Corp
Overview of GPD-3303S by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPD-3303S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
17670.1
|
TestEquity LLC | Instek GPD-3303S Power Supply, Triple Output, 2x 30 V / 3 A, 2.5-5 V / 3 A, 1 mV / 1 mA, 195 W, GPD Series | 4 |
|
$473.0000 | Buy Now |