Part Details for GPD by TE Connectivity
Overview of GPD by TE Connectivity
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for GPD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99F4731
|
Newark | Relay, Safety, Spdt, 220Vac, 48Vdc, 10A, Coil Voltage:125Vdc, Contact Configuration:Spdt, Product Range:Gp Series, Relay Mounting:Socket, Contact Current:10A, Relay Terminals:Quick Connect, Contact Voltage Ac Nom:220V, Ip Rating:- Rohs Compliant: No |Agastat Te Connectivity GPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$318.6500 | Buy Now |
DISTI #
68K1398
|
Newark | Gpd=Relay, 125Vdc Rohs Compliant: Na |Agastat Te Connectivity GPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$345.0800 | Buy Now |
DISTI #
A125880-ND
|
DigiKey | RELAY GEN PURPOSE SPDT 10A 125V Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
8 In Stock |
|
$295.7572 / $357.3000 | Buy Now |
DISTI #
70132177
|
RS | Control Relay, 4PDT, 10 A, 125 VAC, 16 Flat Base Pin Terminal, GP Series | TE Connectivity GPD RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 10 |
|
$196.5600 | Buy Now |
|
Onlinecomponents.com | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay |
48 In Stock |
|
$261.4400 / $289.2700 | Buy Now |
DISTI #
84025404
|
Verical | Signal Relay 125VDC SPDT( (45mm 45mm 118mm)) Socket RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2434 | Americas - 46 |
|
$309.5450 / $356.6831 | Buy Now |
DISTI #
1423155-5
|
TTI | Low Signal Relays - PCB GPD Min Qty: 10 Package Multiple: 1 Container: Each | Americas - 0 |
|
$262.6800 / $275.8100 | Buy Now |
DISTI #
000000000003353410
|
Sager | Low Signal Relays - PCB GPD Min Qty: 1 | 0 |
|
$288.9500 / $318.6900 | Buy Now |
|
Master Electronics | Electromechanical Relay 125VDC 10A SPDT (45x45x109)mm Socket Control Relay |
48 In Stock |
|
$261.4400 / $289.2700 | Buy Now |
|
Neutron USA | Relay Power DC actuating system 125 VDC SPDT | 50 |
|
$601.5700 | Buy Now |
Part Details for GPD
GPD CAD Models
GPD Part Data Attributes
|
GPD
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
GPD
TE Connectivity
POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.41.00.20 | |
Factory Lead Time | 25 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 45 mm | |
Body Height | 118 mm | |
Body Length or Diameter | 45 mm | |
Coil Power | 6 mW | |
Coil Voltage(DC)-Max | 125 V | |
Coil/Input Supply Type | DC | |
Contact (AC) Max Rating R Load | 10A@220VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Current(DC)-Max | 10 A | |
Contact (DC) Max Rating R Load | 10A@48VDC | |
Contact Voltage(AC)-Max | 120 V | |
Contact Voltage(DC)-Max | 48 V | |
Contact/Output Supply Type | AC/DC | |
Mounting Feature | SOCKET MOUNT | |
Operating Temperature-Max | 60 °C | |
Operating Temperature-Min | ||
Packing Method | BOX | |
Physical Dimension | 45 X 45 X 109 | |
Reference Standard | CSA; UL | |
Relay Action | MOMENTARY | |
Relay Form | 4 FORM C | |
Relay Function | 4PDT | |
Relay Type | POWER/SIGNAL RELAY | |
Surface Mount | NO | |
Termination Type | SOLDER/QUICK CONNECT |
Alternate Parts for GPD
This table gives cross-reference parts and alternative options found for GPD. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of GPD, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1423155-5 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPD vs 1423155-5 |
1423155-6 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPD vs 1423155-6 |
1-1423155-0 | POWER/SIGNAL RELAY, SPDT, MOMENTARY, 125VDC (COIL), 10A (CONTACT), 48VDC (CONTACT), SOCKET MOUNT | TE Connectivity | GPD vs 1-1423155-0 |