Part Details for GPE-1326 by GW Instek
Overview of GPE-1326 by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSS6132-683MLC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MLB | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, Ferrite-Core, SMD, 2424, ROHS COMPLIANT | |
MSS6132-683MXC | Coilcraft Inc | General Purpose Inductor, 68uH, 20%, 1 Element, SMD, 2424 |
Price & Stock for GPE-1326
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC9794
|
Newark | Dc Power Supply, Adj, 1Ch, 32V, 6A, Power Supply Output Type:Adjustable, No. Of Outputs:1 Output, Output Voltage Min:0V, Output Voltage Max:32V, Output Current Min:0A, Output Current Max:6A, Power Rating:192W, Manufacturer Warranty:-Rohs Compliant: Yes |Gw Instek GPE-1326 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.0000 | Buy Now |
DISTI #
GPE-1326
|
TME | Power supply: laboratory, single-channel,linear, 0÷32VDC, 0÷6A Min Qty: 1 | 1 |
|
$351.9300 | Buy Now |