Part Details for GPFC125B by SL Power Electronics
Overview of GPFC125B by SL Power Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPFC125B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | AC/DC Power Supply Quad-OUT 5V/12V/12V/-5V 9A/4A/2.5A/0.3A 125W 22-Pin | Alternative Product Available |
|
$0 | Buy Now |
Part Details for GPFC125B
GPFC125B CAD Models
GPFC125B Part Data Attributes
|
GPFC125B
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPFC125B
SL Power Electronics
AC-DC Regulated Power Supply Module, 125W
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | CB, CSA, EN, IEC, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 152.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 4 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 16 A | |
Output Voltage-Max | 5.25 V | |
Output Voltage-Min | 4.75 V | |
Output Voltage-Nom | 5 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 125 W | |
Width | 88.9 mm |