Part Details for GPFC250-24G by SL Power Electronics
Overview of GPFC250-24G by SL Power Electronics
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for GPFC250-24G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ2688
|
Newark | Ac/Dc Power Supply Single-Out 24V 75A |Sl Power GPFC250-24G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$331.0900 / $510.5600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 7.5A 250W RoHS: Compliant |
9 Partner Stock |
|
$446.0600 / $510.6900 | Buy Now |
DISTI #
17198640
|
Verical | AC/DC Power Supply Single-OUT 24V 7.5A 250W RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 9 |
|
$257.5900 / $272.7400 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 7.5A 250W RoHS: Compliant |
9 Partner Stock |
|
$446.0600 / $510.6900 | Buy Now |
Part Details for GPFC250-24G
GPFC250-24G CAD Models
GPFC250-24G Part Data Attributes
|
GPFC250-24G
SL Power Electronics
Buy Now
Datasheet
|
Compare Parts:
GPFC250-24G
SL Power Electronics
AC-DC Regulated Power Supply Module, 250W
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SL POWER ELECTRONICS CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, IEC, UL | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 85 V | |
Input Voltage-Nom | 115 V | |
Length | 203.2 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | ||
Output Current-Max | 10.5 A | |
Output Voltage-Max | 25.2 V | |
Output Voltage-Min | 22.8 V | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL | |
Total Power Output-Max | 250 W | |
Width | 127 mm |