Part Details for GPL-29-1 by Panduit Corp
Overview of GPL-29-1 by Panduit Corp
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPL-29-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
52AH6082
|
Newark | Bronze Grounding Clamp, 300 Kcmil - 500 |Panduit GPL-29-1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$194.0500 / $235.4500 | Buy Now |
DISTI #
298-18994-ND
|
DigiKey | BRONZE GROUNDING CLAMP, 300 KCMI Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
2 In Stock |
|
$226.3900 | Buy Now |
DISTI #
644-GPL-29-1
|
Mouser Electronics | Cable Mounting & Accessories Bronze Grounding Clamp, 300 kcmil - 500 RoHS: Compliant | 0 |
|
$215.5700 / $228.6000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$172.4900 / $191.1200 | Buy Now |
DISTI #
000000000005839751
|
Sager | Cable Mounting & Accessories Bronze Grounding Clamp, 300 kcmil - 500 | 0 |
|
Buy Now | |
DISTI #
C1S600800971294
|
Chip1Stop | Unclassified | 1 |
|
$70.5000 | Buy Now |