Part Details for GPM-8213G by GW Instek
Overview of GPM-8213G by GW Instek
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE7B18213G1 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
RJE7B18213G2 | Amphenol Communications Solutions | Modular Jack - 8P8C, RA, Cat6A, THT, Orange Housing, Recessed Profile, Single Port, Shield With Top and Side EMI Tabs, With LEDs | |
TPS65192RHDR | Texas Instruments | 9-Channel Level Shifter for LCD Displays with GPM 28-VQFN -40 to 85 |
Price & Stock for GPM-8213G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AC1198
|
Newark | Digital Ac Power Meter With Factory Installed Gpib Interface |Gw Instek GPM-8213G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,051.0000 | Buy Now |
DISTI #
GPM-8213G
|
TME | Meter: power, LCD TFT 4", True RMS, 25A, 700V, 100÷240VAC Min Qty: 1 | 1 |
|
$1,157.1000 | Buy Now |