Part Details for GPM-8310 W/DA4 by GW Instek
Overview of GPM-8310 W/DA4 by GW Instek
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65192RHDR | Texas Instruments | 9-Channel Level Shifter for LCD Displays with GPM 28-VQFN -40 to 85 | |
TPS65146RGER | Texas Instruments | 3-CH LCD Bias w/ LDO, GPM, VCOM Buffer & Reset IC 24-VQFN -40 to 85 | |
TPS65162RGZR | Texas Instruments | 4-CH LCD Bias w/ Integrated Input-to-Output Isolation Switch, 2 Op-Amps & GPM 48-VQFN -40 to 85 |
Price & Stock for GPM-8310 W/DA4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AH9684
|
Newark | Digital Power Meter W/Da4, 100Khz, 600V, Analyzer Functions:Current, Crest Factor, Frequency, Harmonics, Integration, Power, Phase Difference, Voltage, No. Of Channels:4 Channel, Voltage Range Rms:15V To 600V, Bandwidth:100Khz Rohs Compliant: Yes |Gw Instek GPM-8310 W/DA4 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1,574.0000 | Buy Now |