There are no models available for this part yet.
Overview of GPM-8320 by GW Instek
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADM8320WCZ33ARJZR7 | Analog Devices | Supervisory Circuit with Watch | |
ADM8320WCY29ARJZR7 | Analog Devices | Supervisory Circuit with Watch | |
ADM8320WBX3NARJZR7 | Analog Devices | Supervisory Circuit with Watch |
Price & Stock for GPM-8320 by GW Instek
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
81AK2321
|
Newark | Power Meter, Digital, 100Khz, 15 To 1Kv, Analyzer Functions:Current, Crest Factor, Frequency, Harmonics, Integration, Power, Power Factor, Phase Angle, Voltage, No. Of Channels:2 Channel, Voltage Range Rms:15V To 1Kv, Product Range:-Rohs Compliant: Yes |Gw Instek GPM-8320 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3,120.0000 | Buy Now | |
DISTI #
GPM-8320
|
TME | Meter: power, LCD TFT 5", 20A, 1kV, Interface: LAN,RS232C,USB, 35VA Min Qty: 1 | 0 |
|
$3,201.7500 | RFQ |