Part Details for GPM-S by Ferraz Shawmut
Overview of GPM-S by Ferraz Shawmut
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TPS65192RHDR | Texas Instruments | 9-Channel Level Shifter for LCD Displays with GPM 28-VQFN -40 to 85 | |
TPS65146RGER | Texas Instruments | 3-CH LCD Bias w/ LDO, GPM, VCOM Buffer & Reset IC 24-VQFN -40 to 85 | |
TPS65162RGZR | Texas Instruments | 4-CH LCD Bias w/ Integrated Input-to-Output Isolation Switch, 2 Op-Amps & GPM 48-VQFN -40 to 85 |
Price & Stock for GPM-S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Fuse Holder - Screw Knob Cap - For Midget Fuses - 600VAC/DC - 30A - 1/4" Quick Connect / Solder - Panel Mount. RoHS: Compliant |
4845 In Stock |
|
$19.9700 / $26.5500 | Buy Now |
|
Quest Components | FUSES/ACCESSORIES | 10 |
|
$16.7462 | Buy Now |
|
Master Electronics | Fuse Holder - Screw Knob Cap - For Midget Fuses - 600VAC/DC - 30A - 1/4" Quick Connect / Solder - Panel Mount. RoHS: Compliant |
4845 In Stock |
|
$19.9700 / $26.5500 | Buy Now |