Part Details for GPMP05MAG by GP Batteries Limited
Overview of GPMP05MAG by GP Batteries Limited
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPMP05MAG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
GPMP05MAG
|
TME | Re-battery: powerbank, 5V, 5000mAh, 135.5x70x10mm, 2.1A, Out: USB Min Qty: 1 | 5 |
|
$24.8700 / $29.8500 | Buy Now |