Part Details for GPP-3610HG by Instek Corp
Overview of GPP-3610HG by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPP-3610HG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20005510
|
TestEquity LLC | Instek GPP-3610HG Programmable DC Power Supply with GPIB, Single Output, 360W, 36V, 10A, GPP Series | 0 |
|
$1,184.0000 | Buy Now |