Part Details for GPP-3650 by Instek Corp
Overview of GPP-3650 by Instek Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
HM3-6504B-9 | Rochester Electronics LLC | Standard SRAM, 4KX1, 220ns, CMOS, PDIP18 |
Price & Stock for GPP-3650
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20002659
|
TestEquity LLC | Instek GPP-3650 DC Power Supply, Triple Output, 2x 36 V / 5 A, 385 W, RS-232, USB, LAN, GPP Series | 1 |
|
$1,065.0000 | Buy Now |