Part Details for GPS-22560 by SparkFun Electronics
Overview of GPS-22560 by SparkFun Electronics
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
SIT5155AI-FK033IT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for GPS-22560
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1568-GPS-22560-ND
|
DigiKey | SPARKFUN GNSS COMBO BREAKOUT - Z Min Qty: 1 Lead time: 5 Weeks Container: Box |
8 In Stock |
|
$349.9500 | Buy Now |
DISTI #
474-GPS-22560
|
Mouser Electronics | GNSS / GPS Development Tools GNSS Combo Breakout - ZED-F9P, NEO-D9S (Qwiic) | 3 |
|
$349.9500 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$371.2500 / $392.9400 | Buy Now |