Part Details for GPS-TMG-26N by Amphenol PCTEL
Overview of GPS-TMG-26N by Amphenol PCTEL
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-TMG-26N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-26N-ND
|
DigiKey | RF ANT 1.575GHZ DOME N TYP F POL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
19 In Stock |
|
$136.9628 / $146.2300 | Buy Now |
DISTI #
72164121
|
RS | Antenna, GPS, Timing Ant, 26Db | PCTEL GPS-TMG-26N RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 25 |
|
$138.9200 / $146.2300 | Buy Now |
|
Onlinecomponents.com | 26 dB GPS Timing Reference Antenna RoHS: Compliant |
2 In Stock |
|
$131.4800 / $335.8200 | Buy Now |
|
Master Electronics | 26 dB GPS Timing Reference Antenna RoHS: Compliant |
2 In Stock |
|
$131.4800 / $335.8200 | Buy Now |