There are no models available for this part yet.
Overview of GPS-TMG-26NCS by Amphenol PCTEL
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
SIT5155AI-FK033IT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for GPS-TMG-26NCS by Amphenol PCTEL
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-26NCS-ND
|
DigiKey | RF ANT 1.575GHZ DOME N TYP F POL Min Qty: 1 Lead time: 14 Weeks Container: Box |
23 In Stock |
|
$127.1900 | Buy Now | |
DISTI #
72925676
|
RS | GPS TIMING ANTENNA, 26 DB | PCTEL GPS-TMG-26NCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$153.4200 / $172.3800 | RFQ | |
Onlinecomponents.com | 26 dB GPS Timing Reference Antenna RoHS: Compliant | 0 |
|
$151.3700 / $162.1900 | Buy Now | ||
DISTI #
GPS-TMG-26NCS
|
Richardson RFPD | ANTENNA UNIT RoHS: Not Compliant Min Qty: 25 | 0 |
|
$168.6700 | Buy Now |