Part Details for GPS-TMG-26NMSCL by PCTEL
Overview of GPS-TMG-26NMSCL by PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-TMG-26NMSCL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74192604
|
RS | GPS ANTENNA, 26DB, N-FEMALE W/MOUNT | PCTEL GPS-TMG-26NMSCL RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$178.5020 | RFQ |
|
Onlinecomponents.com | GPS Antenna - 26dB - N-Female W/Mount |
5 In Stock |
|
$157.2700 / $168.9200 | Buy Now |
|
Master Electronics | GPS Antenna - 26dB - N-Female W/Mount |
5 In Stock |
|
$157.2700 / $168.9200 | Buy Now |