Part Details for GPS-TMG-40NCS by Amphenol PCTEL
Overview of GPS-TMG-40NCS by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-TMG-40NCS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-40NCS-ND
|
DigiKey | RF ANT 1.575GHZ DOME N TYP F POL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
91 In Stock |
|
$152.4512 / $162.7700 | Buy Now |
DISTI #
72925677
|
RS | GPS TIMING ANTENNA, 40 DB | PCTEL GPS-TMG-40NCS RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$281.7500 | RFQ |
|
Onlinecomponents.com | GPS Timing Reference Antenna with Internal Amplifier - 40 dB RoHS: Compliant | 0 |
|
$161.2700 / $173.2200 | Buy Now |