Part Details for GPS-TMG-HR-26NCM by Amphenol PCTEL
Overview of GPS-TMG-HR-26NCM by Amphenol PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DA9232-81VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency Buck Regulator for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
DA9233-A1VZ2 | Renesas Electronics Corporation | Configurable, High-Efficiency PMIC for GPS Sub-Systems in Wearable Devices Requiring Ultra-Low Voltage Ripple | |
SIT5155AI-FK033IT-10.000000 | SiTime | ±0.5 ppm Super-TCXO for GNSS/GPS |
Price & Stock for GPS-TMG-HR-26NCM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3299-GPS-TMG-HR-26NCM-ND
|
DigiKey | RF ANT 1.575GHZ DOME N TYP F POL Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
193 In Stock |
|
$154.9900 | Buy Now |
DISTI #
72925678
|
RS | GPS TIMING ANT, 26 DB, HR, RED COLLAR MNT | PCTEL GPS-TMG-HR-26NCM RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$176.3800 / $198.1800 | RFQ |
|
Onlinecomponents.com | 26 dB High Rejection Antenna with Enhanced Narrow Band Filtering RoHS: Compliant | 0 |
|
$176.2000 / $189.2500 | Buy Now |