Part Details for GPS-TMG-HR-40N by PCTEL
Overview of GPS-TMG-HR-40N by PCTEL
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for GPS-TMG-HR-40N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72925681
|
RS | GPS L1, TIMING, 40 DB, HIGH REJECTION | PCTEL GPS-TMG-HR-40N RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$314.1900 | RFQ |
|
Onlinecomponents.com | 40 dB High Rejection Antenna with Enhanced Narrow Band Filtering RoHS: Compliant |
25 In Stock |
|
$173.1700 / $184.5900 | Buy Now |
|
Master Electronics | 40 dB High Rejection Antenna with Enhanced Narrow Band Filtering RoHS: Compliant |
25 In Stock |
|
$173.1700 / $184.5900 | Buy Now |